Filter Your Search
1 - 8 of 8 results
|
SN74LS266NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS266NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 8 mA | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS266NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 8 mA | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS266NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 8 mA | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS266NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | XNOR GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
SN74LS266NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS266NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
SN74LS266NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | XNOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |