Filter Your Search
1 - 3 of 3 results
|
SN74LS258ANS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
SN74LS258ANS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS258ANS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |