Parametric results for: SN74LS257BNSR under Multiplexer/Demultiplexers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sn74ls257bnsr
Select parts from the table below to compare.
Compare
Compare
SN74LS257BNSR
Texas Instruments
$0.4352 Yes Yes Active 5 V 15 ns 21 ns 4 2 2 1 YES SOP 45 pF 3-STATE LS MULTIPLEXER TTL 24 mA TRUE 10 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS257BNSRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 15 ns 4 2 1 YES SOP 3-STATE LS MULTIPLEXER TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC GREEN, PLASTIC, SOP-16 unknown 8542.39.00.01
SN74LS257BNSRG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 15 ns 4 2 1 YES SOP 3-STATE LS MULTIPLEXER TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS257BNSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 15 ns 4 2 1 YES SOP 45 pF 3-STATE LS MULTIPLEXER TTL 24 mA TRUE 19 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
SN74LS257BNSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 15 ns 4 2 1 YES SOP 45 pF 3-STATE LS MULTIPLEXER TTL 24 mA TRUE 19 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01