Filter Your Search
1 - 10 of 22 results
|
SN74LS253DG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
SN74LS253DE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
SN74LS253D
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||
|
SN74LS253D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 45 ns | 2 | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS253DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 25 ns | 45 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
SN74LS253DRE4
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 25 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS253DG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS253DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 45 ns | 2 | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS253D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 45 ns | 2 | 4 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 14 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||||
|
SN74LS253D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 |