Parametric results for: SN74LS247DR2 under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74ls247dr2
Select parts from the table below to compare.
Compare
Compare
SN74LS247DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V YES SOP OTHER DECODER/DRIVER TTL 5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
SN74LS247DR2
Motorola Mobility LLC
Check for Price Transferred 5 V 100 ns 1 YES SOP 15 pF OPEN-COLLECTOR LS SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, SOP16,.25 unknown SOIC 16 EAR99 8542.39.00.01
SN74LS247DR2
onsemi
Check for Price No Obsolete 5 V 100 ns 1 YES SOP OPEN-COLLECTOR LS SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 235 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 not_compliant SOIC 16 EAR99 8542.39.00.01
SN74LS247DR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 100 ns 1 YES SOP 15 pF OPEN-COLLECTOR LS SEVEN SEGMENT DECODER/DRIVER TTL RIPPLE BLANKING; LAMP TEST INPUT STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01