Filter Your Search
1 - 6 of 6 results
|
SN74LS2323DR
Texas Instruments
|
$0.9881 | Yes | Yes | Active | 5 V | 5 V | GATED | TOTEM-POLE | 2 | LINE RECEIVER | TTL | 1 mA | GENERAL PURPOSE | 2 | 24 mA | TRUE | 35 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS2323DRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | GATED | 2 | LINE RECEIVER | TTL | GENERAL PURPOSE | 2 | 24 mA | 35 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS2323D
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | GATED | 2 | LINE RECEIVER | TTL | GENERAL PURPOSE | 2 | 24 mA | 35 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74LS2323DE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | GATED | 2 | LINE RECEIVER | TTL | GENERAL PURPOSE | 2 | 24 mA | 35 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS2323DG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | GATED | 2 | LINE RECEIVER | TTL | GENERAL PURPOSE | 2 | 24 mA | 35 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS2323DRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | GATED | 2 | LINE RECEIVER | TTL | GENERAL PURPOSE | 2 | 24 mA | 35 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |