Filter Your Search
1 - 3 of 3 results
|
SN74LS20JS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
SN74LS20JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||
|
SN74LS20JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |