Filter Your Search
1 - 3 of 3 results
|
SN74LS196NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | DECADE COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
SN74LS196NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 62 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | 30 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS196NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 62 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | 30 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |