Parametric results for: SN74LS196J under Counters

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Manufacturer Part Number: sn74ls196j
Select parts from the table below to compare.
Compare
Compare
SN74LS196J
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 62 ns 1 4 NO DIP 30 MHz UP NEGATIVE EDGE LS DECADE COUNTER TTL YES 8 mA ASYNCHRONOUS 27 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS196JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 62 ns 2 3 NO DIP UP NEGATIVE EDGE LS DECADE COUNTER TTL 30 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS196JD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 62 ns 2 3 NO DIP UP NEGATIVE EDGE LS DECADE COUNTER TTL 30 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
SN74LS196JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 62 ns 2 3 NO DIP UP NEGATIVE EDGE LS DECADE COUNTER TTL 30 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
TTSN74LS196J
Twilight Technology Inc
Check for Price No Active 5 V 62 ns 1 4 NO DIP 30 MHz UP NEGATIVE EDGE LS DECADE COUNTER TTL YES 8 mA ASYNCHRONOUS 27 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS196J4
Texas Instruments
Check for Price No Obsolete 5 V 62 ns 1 4 NO DIP UP POSITIVE EDGE LS DECADE COUNTER TTL YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
TTSN74LS196JS
Twilight Technology Inc
Check for Price No Active 5 V 62 ns 1 4 NO DIP UP NEGATIVE EDGE LS DECADE COUNTER TTL YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS196JDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 NO DIP UP DECADE COUNTER TTL YES ASYNCHRONOUS 5 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS196JDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 62 ns 2 3 NO DIP UP NEGATIVE EDGE LS DECADE COUNTER TTL 30 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS196JS
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 NO DIP UP DECADE COUNTER TTL YES ASYNCHRONOUS 5 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown