Filter Your Search
1 - 3 of 3 results
|
SN74LS193JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
SN74LS193JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 40 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
![]() |
SN74LS193JDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 40 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |