Parametric results for: SN74LS169DR2 under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls169dr2
Select parts from the table below to compare.
Compare
Compare
SN74LS169DR2
Motorola Mobility LLC
Check for Price Obsolete 5 V 23 ns 1 4 YES SOP 15 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES SYNCHRONOUS 34 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC SOP, 16 unknown 8542.39.00.01
SN74LS169DR2
onsemi
Check for Price No Obsolete 5 V 23 ns 1 4 YES SOP BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL 25 MHz YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOIC SOP, 16 compliant 8542.39.00.01
SN74LS169DR2
Motorola Semiconductor Products
Check for Price Obsolete 5 V 23 ns 1 4 YES SOP 15 pF BIDIRECTIONAL POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES SYNCHRONOUS 34 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01