Filter Your Search
1 - 9 of 9 results
|
SN74LS166D
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS166DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS166D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 25 MHz | TTL | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||
|
SN74LS166DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74LS166DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 25 MHz | TTL | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||
|
SN74LS166D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS166DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74LS166D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
SN74LS166D
onsemi
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |