Filter Your Search
1 - 10 of 18 results
|
SN74LS164DR
Texas Instruments
|
$0.3506 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164D
Texas Instruments
|
$0.4144 | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS164DR2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 32 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS164D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS164DG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74LS164D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS164D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS164DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 36 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74LS164DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 36 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |