Filter Your Search
1 - 10 of 86 results
|
SN74LS164DR
Texas Instruments
|
$0.3506 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164NSR
Texas Instruments
|
$0.3876 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164N
Texas Instruments
|
$0.4023 | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS164D
Texas Instruments
|
$0.4144 | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | QCCJ | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS164D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS164JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 36 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS164JB
AMD
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS164MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS164J
AMD
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |