Filter Your Search
1 - 2 of 2 results
|
SN74LS157N8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 14 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS157N8
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 4 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |