Filter Your Search
1 - 10 of 97 results
![]() |
SN74LS157DR
Texas Instruments
|
$0.3308 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 4 | 2 | 4 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74LS157NSR
Texas Instruments
|
$0.3370 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 4 | 2 | 4 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74LS157D
Texas Instruments
|
$0.4011 | No | Obsolete | 5 V | 14 ns | 14 ns | 4 | 2 | 4 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74LS157N
Texas Instruments
|
$0.4811 | Yes | Active | 5 V | 14 ns | 14 ns | 4 | 2 | 4 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS157FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 2 | 1 | YES | QCCJ | 15 pF | LS | MULTIPLEXER | TTL | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS157DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 14 ns | 27 ns | 4 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS157W
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS157NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS157W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
SN74LS157M
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 14 ns | 4 | 2 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 |