Parametric results for: SN74LS155AJ under Decoder/Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sn74ls155aj
Select parts from the table below to compare.
Compare
Compare
SN74LS155AJ
Texas Instruments
Check for Price No Obsolete 5 V 30 ns 2 NO DIP 15 pF LS 2-LINE TO 4-LINE DECODER TTL USABLE AS 1 TO 8 DEMULTIPLEXER STANDARD INVERTED 10 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN74LS155AJ4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 30 ns 2 NO DIP 15 pF TOTEM POLE LS 2-LINE TO 4-LINE DECODER TTL STANDARD 8 mA INVERTED 10 mA 5.25 V 4.75 V R-GDIP-T16 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
SN74LS155AJ
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL USABLE AS 1 TO 8 DEMULTIPLEXER STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 70 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01
SN74LS155AJP4
Texas Instruments
Check for Price No Obsolete 5 V 30 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN74LS155AJ4
Texas Instruments
Check for Price No Obsolete 5 V 30 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01