Filter Your Search
1 - 3 of 3 results
![]() |
SN74LS155ADR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 27 ns | 2 | 4 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74LS155ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 2 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SN74LS155ADRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 27 ns | 2 | 4 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |