Filter Your Search
1 - 2 of 2 results
|
SN74LS153N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 2 | 4 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||
|
SN74LS153N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 38 ns | 2 | 4 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | TRUE | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |