Parametric results for: SN74LS14DBRG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls14dbrg4
Select parts from the table below to compare.
Compare
Compare
SN74LS14DBRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 22 ns 22 ns 6 1 YES SSOP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-14 14 compliant 8542.39.00.01 Texas Instruments