Parametric results for: SN74LS145N8 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls145n8
Select parts from the table below to compare.
Compare
Compare
SN74LS145N8
Texas Instruments
Check for Price Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL ION MAX=80MA @ VOL MAX=3V STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, 16 unknown EAR99 8542.39.00.01