Filter Your Search
1 - 10 of 15 results
|
SN74LS145J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN74LS145JDS
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
SN74LS145J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS145JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
SN74LS145JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74LS145JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN74LS145JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
SN74LS145J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74LS145JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
SN74LS145JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 |