Filter Your Search
1 - 2 of 2 results
|
SN74LS122N3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 56 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS122N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 56 ns | 1 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 4 | COMPLEMENTARY | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 |