Filter Your Search
1 - 10 of 12 results
|
SN74LS113AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS113AD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74LS113AD3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 2 | 2 | YES | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS113ADR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS113ADR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS113ADR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | ||||||||||||||||||
|
SN74LS113AD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 5 V | 6 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||
|
SN74LS113AD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74LS113ADR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
SN74LS113AD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 |