Filter Your Search
1 - 1 of 1 results
|
SN74LS109AMEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 40 ns | 40 ns | 2 | 2 | YES | SOP | 25 MHz | 15 pF | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |