Filter Your Search
1 - 6 of 6 results
|
SN74L91N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 6.5 MHz | COMPLEMENTARY | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
SN74L91N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74L91T
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | 3 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-MDFP-F14 | Not Qualified | 70 °C | 14 | METAL | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74L91J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74L91N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 6.5 MHz | COMPLEMENTARY | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
SN74L91J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | 6.5 MHz | COMPLEMENTARY | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |