Filter Your Search
1 - 1 of 1 results
|
SN74HCT652DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 66 ns | 34 ns | 1 | 8 | YES | SOP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | 8542.39.00.01 |