Filter Your Search
1 - 2 of 2 results
|
SN74HCT623DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 47 ns | 28 ns | 1 | 8 | YES | SOP | 150 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN74HCT623DWR-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |