Parametric results for: SN74HCT373PWR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74hct373pwr
Select parts from the table below to compare.
Compare
Compare
SN74HCT373PWR
Texas Instruments
$0.1871 Buy Yes Yes Active 5 V 65 ns 44 ns 8 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCT373PWRE4
Texas Instruments
Check for Price Buy No Obsolete 5 V 65 ns 44 ns 1 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT373PWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 65 ns 44 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01