Parametric results for: SN74HCT257DRG4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74hct257drg4
Select parts from the table below to compare.
Compare
Compare
SN74HCT257DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 48 ns 38 ns 4 2 1 YES SOP 50 pF 3-STATE HCT MULTIPLEXER CMOS 6 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74HCT257DRG4
Rochester Electronics LLC
Check for Price Active 5 V 48 ns 4 2 1 YES SOP 3-STATE HCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01