Parametric results for: SN74HCT245N under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: sn74hct245n
Select parts from the table below to compare.
Compare
Compare
SN74HCT245NSR
Texas Instruments
$0.1980 Yes Yes Active 5 V 38 ns 28 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCT245N
Texas Instruments
$0.4134 Yes Yes Active 5 V 38 ns 28 ns 8 8 NO DIP 150 pF BIDIRECTIONAL NO 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCT245N-00
Texas Instruments
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 150 pF 3-STATE HCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74HCT245N-10
Texas Instruments
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 150 pF 3-STATE HCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74HCT245NSLE
Texas Instruments
Check for Price No Obsolete 5 V 28 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 6 mA TRUE INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.3 not_compliant 8542.39.00.01
SN74HCT245NE4
Texas Instruments
Check for Price Yes Yes Active 5 V 38 ns 28 ns 8 8 NO DIP 150 pF BIDIRECTIONAL NO 3-STATE HCT BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT245NP1
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO DIP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 6 mA TRUE INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74HCT245N3
Texas Instruments
Check for Price No No Obsolete 5 V 38 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-20 20 not_compliant 8542.39.00.01
SN74HCT245NP3
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO DIP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 6 mA TRUE INDUSTRIAL R-PDIP-T20 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74HCT245N
Military Specifications
Check for Price Obsolete BUS TRANSCEIVER Not Qualified MILITARY SPECIFICATIONS unknown 8542.39.00.01