Parametric results for: SN74HCT244DWRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hct244dwrg4
Select parts from the table below to compare.
Compare
Compare
SN74HCT244DWRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 56 ns 35 ns 8 4 YES SOP 150 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments