Filter Your Search
1 - 1 of 1 results
![]() |
SN74HCT157DE4
Texas Instruments
|
$0.1380 | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |