Parametric results for: SN74HCT125N under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74hct125n
Select parts from the table below to compare.
Compare
Compare
SN74HCT125N
Texas Instruments
$0.2422 Yes Active 5 V 46 ns 33 ns 4 1 NO DIP 150 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-100AA, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCT125NE4
Texas Instruments
Check for Price Yes Active 5 V 46 ns 33 ns 4 1 NO DIP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments