Parametric results for: SN74HCT08DTG4 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74hct08dtg4
Select parts from the table below to compare.
Compare
Compare
SN74HCT08DTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 30 ns 30 ns 4 2 YES SOP 50 pF NO HCT AND GATE CMOS 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74HCT08DTG4
Rochester Electronics LLC
Check for Price Active 5 V 30 ns 4 2 YES SOP HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01