Filter Your Search
1 - 1 of 1 results
|
SN74HCS245QWRKSRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 49 ns | 15 ns | 8 | 1 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | YES | POSITIVE EDGE | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 7.8 mA | 2 | TRUE | 100 nA | 6 V | 2 V | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | Texas Instruments |