Parametric results for: SN74HC4851QPWRG4Q1 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc4851qpwrg4q1
Select parts from the table below to compare.
Compare
Compare
SN74HC4851QPWRG4Q1
Texas Instruments
Check for Price Yes Yes Not Recommended 3 V YES 280 Ω 2 Ω 110 ns 110 ns 50 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V NC 1 1 SEPARATE OUTPUT 10 µA 6 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments