Filter Your Search
1 - 1 of 1 results
|
SN74HC4851DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 90 ns | 90 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | NC | 1 | 1 | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |