Filter Your Search
1 - 3 of 3 results
|
SN74HC4066PWT
Texas Instruments
|
$0.3765 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74HC4066PWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
SN74HC4066PWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |