Filter Your Search
1 - 3 of 3 results
|
SN74HC4066DR
Texas Instruments
|
$0.3255 | Yes | Yes | Active | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74HC4066DRE4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | YES | 30 MHz | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
SN74HC4066DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 30 MHz | 150 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 40 µA | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |