Parametric results for: SN74HC4066DBR under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74hc4066dbr
Select parts from the table below to compare.
Compare
Compare
SN74HC4066DBR
Texas Instruments
$0.2263 Yes Yes Not Recommended 4.5 V YES 30 MHz 85 Ω 36 ns 40 ns SPST CMOS NO 4 4 42 dB SEPARATE OUTPUT 40 µA 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC4066DBRE4
Texas Instruments
Check for Price Yes Obsolete 4.5 V YES 85 Ω 36 ns 40 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01 Texas Instruments
SN74HC4066DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 85 Ω 36 ns 40 ns SPST CMOS NO 1 4 42 dB 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01