Filter Your Search
1 - 2 of 2 results
|
SN74HC4017J4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 290 ns | 69 ns | 1 | 10 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 160 µA | 6 V | 2 V | R-GDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||
|
SN74HC4017J4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 290 ns | 1 | 10 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |