Parametric results for: SN74HC32 under Gates

Filter Your Search

1 - 10 of 68 results

|
-
-
-
-
-
Manufacturer Part Number: sn74hc32
Select parts from the table below to compare.
Compare
Compare
SN74HC32DRG4
Texas Instruments
$0.0861 Yes Yes Active 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32DR
Texas Instruments
$0.0987 Yes Yes Active 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32PW
Texas Instruments
$0.1056 No Obsolete 5 V 125 ns 25 ns 4 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32DBR
Texas Instruments
$0.1151 Yes Yes Active 5 V 125 ns 25 ns 4 2 YES SSOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32PWR
Texas Instruments
$0.1283 Yes Yes Active 5 V 125 ns 25 ns 4 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32D
Texas Instruments
$0.1595 No Obsolete 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32NSR
Texas Instruments
$0.1598 Yes Yes Active 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC32AN
Texas Instruments
$0.1855 Yes Yes Active 5 V 125 ns 25 ns 4 2 NO DIP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V R-PDIP-T14 e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP-14 compliant
SN74HC32NE4
Texas Instruments
$0.2091 Yes Yes Active 5 V 125 ns 25 ns 4 2 NO DIP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 14 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC32N
Texas Instruments
$0.2203 Yes Yes Active 5 V 125 ns 25 ns 4 2 NO DIP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments