Filter Your Search
1 - 3 of 3 results
|
SN74HC244DBR
Texas Instruments
|
$0.1858 | Yes | Yes | Active | 5 V | 210 ns | 29 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74HC244DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 210 ns | 29 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74HC244DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 210 ns | 29 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 |