Filter Your Search
1 - 2 of 2 results
|
SN74HC151N3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74HC151N3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 440 ns | 63 ns | 1 | 8 | 1 | NO | DIP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |