Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SN74HC132QDRG4Q1
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 5 V | 156 ns | 37 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |
|
SN74HC132QDRG4Q1
Texas Instruments
|
$0.2186 Buy | Yes | Yes | Active | 5 V | 156 ns | 37 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |