Parametric results for: SN74HC132PWR under Gates

Filter Your Search

1 - 3 of 3 results

All Filters
|
0.0040.0 0520.0040.0 0430.0 0460.0 0490.0 052
-
Manufacturer Part Number: sn74hc132pwr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74HC132PWR
Texas Instruments
SN74HC132PWRE4
Texas Instruments
SN74HC132PWRG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
Compare
SN74HC132PWR
Texas Instruments
$0.1145 Buy Yes Yes Active 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC132PWRE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
SN74HC132PWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 156 ns 31 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments