Parametric results for: SN74HC132NSRE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc132nsre4
Select parts from the table below to compare.
Compare
Compare
SN74HC132NSRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 156 ns 31 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments