Parametric results for: SN74HC04D . under Gates

Filter Your Search

1 - 10 of 17 results

|
-
-
Manufacturer Part Number: sn74hc04d
Select parts from the table below to compare.
Compare
Compare
SN74HC04DR
Texas Instruments
$0.1372 Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DBR
Texas Instruments
$0.1385 Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SSOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DRG4
Texas Instruments
$0.1586 Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04D
Texas Instruments
$0.1985 Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DRG3
Texas Instruments
$0.2243 Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DT
Texas Instruments
$0.2314 Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC04DTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74HC04DB
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC SOP, SSOP14,.3 unknown 8542.39.00.01
SN74HC04DBRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 120 ns 24 ns 6 1 YES SSOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01 Texas Instruments
SN74HC04DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 120 ns 24 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.31.00.01 Texas Instruments