Parametric results for: SN74HC00DBR under Gates

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74hc00dbr
Select parts from the table below to compare.
Compare
Compare
SN74HC00DBR
Texas Instruments
$0.1442 Yes Yes Active 5 V 115 ns 23 ns 4 2 YES SSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC00DBRE4
Rochester Electronics LLC
Check for Price Active 5 V 115 ns 4 2 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
SN74HC00DBRG4
Rochester Electronics LLC
Check for Price Active 5 V 115 ns 4 2 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
SN74HC00DBR
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 115 ns 4 2 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP GREEN, PLASTIC, SSOP-14 14 unknown 8542.39.00.01
SN74HC00DBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 4 2 YES SSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01 Texas Instruments
SN74HC00DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 4 2 YES SSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01 Texas Instruments